- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 164TL33
Switch Push Button N.O./N.C. 6PST Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount
View Datasheet Accessories Notify Me
- Switch
- Switch Type = Pushbutton
- Operating Function = Momentary
- Contact Rating = 5A
- 3 Normally Open and 3 Normally Closed Contact Configuration
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | 164TL33 |
| Alias/AKA: | 3-1437569-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536504000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 6PST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 0.4A@20VAC 20 VDC |
| Actuator Style: | Rectangular Button |
| Illumination: | Lamp |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 18 x 24 x 52.5 mm |
-
This product is discontinued, but still in stock.