- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 164TL
Switch Push Button Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Push Button Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount
Search Keywords: 164TL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:164TL
-
Alias/AKA:3-1437569-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$74.49
5
$60.12
10
$58.26
25
$56.48
50
$55.92
75
$55.37
100 +
$54.82
Click for Quote
Log in
to unlock special pricing