- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- VTMR1AEA
VTMR1AEA
TE Connectivity / Agastat Brand
Electromechanical Relay 120VDC 120VAC SPDT (50.8x50.8x31.8)mm Panel Time Delay Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 120VDC 120VAC SPDT (50.8x50.8x31.8)mm Panel Time Delay Relay
Product Highlights:
- VTMR1 On-Delay Timing Module with Relay Output Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Rating = 8A
Search Keywords: VTMR1AEA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:VTMR1AEA
-
Alias/AKA:2-1437482-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:1 Form C
-
Maximum Current Rating:N/A
-
Termination Style:0.25Quick Connect
-
Time Range:15 to 300 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$91.91
4
$90.23
8
$88.52
13
$85.11
25
$82.38
50 +
$76.88
Click for Quote
Log in
to unlock special pricing