- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- VTMA1ADA
VTMA1ADA
TE Connectivity / Agastat Brand
Electromechanical Relay 120VDC 120VAC SPST-NO (50.8x50.8x31.8)mm Panel Time Delay Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VDC 120VAC SPST-NO (50.8x50.8x31.8)mm Panel Time Delay Relay
Product Highlights:
- VTMA1 On-Delay Timing Module with Potentiometer Series
- Input Voltage = 120 VAC
- Input Voltage = 120 VDC
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Solid State
- Contact Rating = 1A
Search Keywords: VTMA1ADA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:VTMA1ADA
-
Alias/AKA:1-1437482-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:1 Form A
-
Maximum Current Rating:N/A
-
Termination Style:0.25Quick Connect/Screw Terminal
-
Time Range:3 to 60 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$123.46
4
$112.94
7
$109.44
11
$106.10
14 +
$105.04
Click for Quote
Log in
to unlock special pricing