VTM3ECD
TE Connectivity / Agastat Brand
Electromechanical Relay 24VDC 24VAC SPST-NO (50.8x50.8x22.5)mm Panel Time Delay Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 24VDC 24VAC SPST-NO (50.8x50.8x22.5)mm Panel Time Delay Relay
Product Highlights:
- VTM3 Interval Timing Module Series
- Time Delay Relay
- Input Voltage = 24 VAC
- Input Voltage = 24 VDC
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Solid State
Search Keywords: VTM3ECD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:VTM3ECD
-
Alias/AKA:9-1437481-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:1 Form A
-
Maximum Current Rating:N/A
-
Termination Style:Screw Terminal/Quick Connect
-
Time Range:0.5 to 10 sec
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
64
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$91.91
4
$90.23
8
$88.52
13
$85.11
25
$82.38
50 +
$76.88
Click for Quote
Log in
to unlock special pricing