- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- VTM2ADD
TE Connectivity / Agastat Brand
VTM2ADD
Electromechanical Relay 120VDC 120VAC 1A SPST-NO (50.8x50.8x31.8)mm Panel Time Delay Relay
View Datasheet Ask the Datasheet Accessories Notify Me
- VTM2 Off-Delay Timing Module Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 120 VDC
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Solid State
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:VTM2ADD
-
Alias/AKA:7-1437481-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:1 Form A
-
Maximum Current Rating:1 A
-
Termination Style:Quick Connect
-
Time Range:3 to 60 sec
-
This product is discontinued, but still in stock.