- Home ›
- All Products›
- TR14I3NN
TR14I3NN
TE Connectivity / Agastat Brand
Time Delay Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relays
Product Highlights:
- TR - Control Relay - Timing Version Series
- Input Voltage = 120 VAC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Rating = 10A
- Mounting Options = Socket
Search Keywords: TR14I3NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:TR14I3NN
-
Alias/AKA:3-1423393-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$1,149.08
3
$1,133.34
5 +
$1,089.32
Click for Quote
Log in
to unlock special pricing