- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TR14D3D
TR14D3D
TE Connectivity / Agastat Brand
Time Delay Relay 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Time Delay Relay 125VDC
Search Keywords: TR14D3D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:TR14D3D
-
Alias/AKA:1-1423393-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Contact Arrangement:N/A
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,417.28
3
$1,324.31
5 +
$1,321.00
Click for Quote
Log in
to unlock special pricing