Image is representational - see manufacturer specifications

TE Connectivity / Agastat Brand Authorized Distributor

TR14D3CN

Time Delay Relay, 125VDC, 30s

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Time Delay Relay, 125VDC, 30s
Search Keywords: TR14D3CN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Agastat Brand
Part No: TR14D3CN
Alias/AKA: 1-1423393-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR14D3CN RoHS compliant?
No, TR14D3CN is not RoHS compliant.
What is the lead time for TR14D3CN?
The standard lead time for TR14D3CN is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
34 Weeks can ship 7/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$2,555.08
3
$1,798.02
4
$1,391.10
5 +
$1,363.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!