- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SST12AGA
SST12AGA
TE Connectivity / Agastat Brand
Electromechanical Relay 120VAC 10A DPDT (50.8x50.8x81.3)mm Socket Time Delay Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 10A DPDT (50.8x50.8x81.3)mm Socket Time Delay Relay
Product Highlights:
- SST Industrial Grade Timing Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A Resistive @ 120/240 VAC
Search Keywords: SST12AGA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SST12AGA
-
Alias/AKA:1437481-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:18sec to 30 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$113.89
3
$110.58
5
$107.97
8
$106.89
10 +
$102.55
Click for Quote
Log in
to unlock special pricing