- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SSFR90P
SSFR90P
TE Connectivity / Agastat Brand
Time Delay Relay - Adjustable - 125 VDC Input - 10A@120VAC - Multiple Modes - Multiple Ranges Delay Time - Multiple Timing Ran ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Time Delay Relay - Adjustable - 125 VDC Input - 10A@120VAC - Multiple Modes - Multiple Ranges Delay Time - Multiple Timing Ranges - DIN Rail.
Product Highlights:
- SSF Universal Timer Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A Resistive @ 28 VDC/120 VAC
Search Keywords: SSFR90P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SSFR90P
-
Alias/AKA:1423167-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 10h
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
20 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$1,948.48
3
$1,929.19
5 +
$1,924.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT