- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SSFR90O
SSFR90O
TE Connectivity / Agastat Brand
Programmable Time Delay Relay - DPDT (2 Form C) - 24VDC Coil - 10A Contact Current - 120VAC/28VDC Switching - Screw Terminals ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Programmable Time Delay Relay - DPDT (2 Form C) - 24VDC Coil - 10A Contact Current - 120VAC/28VDC Switching - Screw Terminals - DIN Rail Mount.
Product Highlights:
- SSF Universal Timer Series
- Time Delay Relay
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A Resistive @ 28 VDC/120 VAC
Search Keywords: SSFR90O
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SSFR90O
-
Alias/AKA:1423167-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 10h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
217
Ships today, if you order in
105 Weeks
can ship
5/10/28
Price (USD)
Qty
Unit Price
1
$1,859.58
3
$1,809.99
5 +
$1,442.43
Click for Quote
Log in
to unlock special pricing