- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SSFR90A
TE Connectivity / Agastat Brand
SSFR90A
Time Delay Relay - Adjustable - 120 VAC Input - 10A@120VAC - Multiple Modes - Multiple Ranges Delay Time - Multiple Timing Ran ...
View Datasheet Ask the Datasheet Accessories Notify Me
- SSF Universal Timer Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A Resistive @ 28 VDC/120 VAC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SSFR90A
-
Alias/AKA:1423167-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:DIN Rail
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 10h