- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SSC22ABA
TE Connectivity / Agastat Brand
SSC22ABA
Time Delay Relay - DPDT - 0.5 to 15 sec. Off Delay - 120VAC/VDC - Knob Adjust - 11 Pin Plug-in
View Datasheet Ask the Datasheet Accessories Notify Me
- SSC Specification Grade Timing Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 120 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SSC22ABA
-
Alias/AKA:8-1437471-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.5 to 15 sec
-
This product is discontinued, but still in stock.