- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SSC12QPA
SSC12QPA
TE Connectivity / Agastat Brand
Time Delay Relay - DPDT - 0.1 to 10 min. On Delay - 12VDC - Knob Adjust - 8 Pin Plug-in
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Time Delay Relay - DPDT - 0.1 to 10 min. On Delay - 12VDC - Knob Adjust - 8 Pin Plug-in
Product Highlights:
- SSC Specification Grade Timing Series
- Time Delay Relay
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A Resistive @ 28 VDC/120 VAC
Search Keywords: SSC12QPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SSC12QPA
-
Alias/AKA:7-1437471-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:6sec to 10 min
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
CUSTOMERS
ALSO BOUGHT