- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SSC12EGA
SSC12EGA
TE Connectivity / Agastat Brand
Time Delay Relay - DPDT - 10 to 300 sec. On Delay - 24VAC/VDC - Knob Adjust - 8 Pin Plug-in
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay - DPDT - 10 to 300 sec. On Delay - 24VAC/VDC - Knob Adjust - 8 Pin Plug-in
Search Keywords: SSC12EGA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SSC12EGA
-
Alias/AKA:1472961-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$125.94
5
$124.23
10
$106.98
20
$106.28
50
$94.77
100 +
$94.18
Click for Quote
Log in
to unlock special pricing