- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SSC12BCA
SSC12BCA
TE Connectivity / Agastat Brand
Time Delay Relay - DPDT - 1 to 30 sec. On Delay - 240VAC - Knob Adjust - 8 Pin Plug-in
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay - DPDT - 1 to 30 sec. On Delay - 240VAC - Knob Adjust - 8 Pin Plug-in
Product Highlights:
- SSC Specification Grade Timing Series
- Time Delay Relay
- Input Voltage = 240 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A Resistive @ 28 VDC/120 VAC
Search Keywords: SSC12BCA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SSC12BCA
-
Alias/AKA:1-1437471-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:1 to 30 sec
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$209.96
3
$198.72
5
$195.74
10 +
$185.55
Click for Quote
Log in
to unlock special pricing