- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SSC12AFA
TE Connectivity / Agastat Brand
SSC12AFA
Time Delay Relay - DPDT - 6 to 180 sec. On Delay - 120VAC/VDC - Knob Adjust - 8 Pin Plug-in
View Datasheet Ask the Datasheet Accessories Notify Me
- SSC Specification Grade Timing Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 120 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SSC12AFA
-
Alias/AKA:7-1437470-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:6sec to 3 min