Image is representational - see manufacturer specifications

TE Connectivity / Agastat Brand Authorized Distributor

SSC12ACA

Time Delay Relay - DPDT - 1 to 30 sec. On Delay - 120VAC/VDC - Knob Adjust - 8 Pin Plug-in

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay - DPDT - 1 to 30 sec. On Delay - 120VAC/VDC - Knob Adjust - 8 Pin Plug-in
Product Highlights:
  • SSC Specification Grade Timing Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Input Voltage = 120 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: SSC12ACA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Agastat Brand
Part No: SSC12ACA
Alias/AKA: 5-1437470-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536490080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Connector
Type: Time Delay Relay
Contact Arrangement: DPDT
DC Coil Voltage: 120 V
AC Coil Voltage: 120 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: 8-Pin Circular Plug
Time Range: 1 to 30 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSC12ACA RoHS compliant?
No, SSC12ACA is not RoHS compliant.
What is the lead time for SSC12ACA?
The standard lead time for SSC12ACA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 6
Stock lot only:
1
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,258.015
6
$1,143.650
13
$557.160
19
$393.260
25 +
$385.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!