Image is representational - see manufacturer specifications

TE Connectivity / Agastat Brand Authorized Distributor

SSC12ABA

Time Delay Relay - DPDT - 0.5 to 15 sec. On Delay - 120VAC/VDC - Knob Adjust - 8 Pin Plug-in

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay - DPDT - 0.5 to 15 sec. On Delay - 120VAC/VDC - Knob Adjust - 8 Pin Plug-in
Product Highlights:
  • SSC Specification Grade Timing Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Input Voltage = 120 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: SSC12ABA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Agastat Brand
  • Part No:
    SSC12ABA
  • Alias/AKA:
    4-1437470-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Connector
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    120 V
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.5 to 15 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSC12ABA RoHS compliant?
No, SSC12ABA is not RoHS compliant.
What is the lead time for SSC12ABA?
The standard lead time for SSC12ABA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
19   can ship 11/20/26
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
16 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$1,133.01
13
$551.98
19
$389.60
25 +
$381.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!