- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SCFRX902BA
TE Connectivity / Agastat Brand
SCFRX902BA
Electromechanical Relay 125VDC 120VAC 5A DPDT (72x36x90)mm Socket Time Delay Relay
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Electromechanical Relay 125VDC 120VAC 5A DPDT (72x36x90)mm Socket Time Delay Relay
Search Keywords: SCFRX902BA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Agastat Brand |
| Part No: | SCFRX902BA |
| Alias/AKA: | 2-1437464-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Socket |
| Type: | Time Delay Relay |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 125 V |
| AC Coil Voltage: | 120 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 5 A |
| Termination Style: | 11-Pin Circular Plug |
| Time Range: | 0.1sec to 10h |
Product Guides
+
Frequently Asked Questions
Is SCFRX902BA discontinued?
Yes, SCFRX902BA from Te Connectivity / Agastat Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SCFRX902BA RoHS compliant?
No, SCFRX902BA is not RoHS compliant.
What is the lead time for SCFRX902BA?
The standard lead time for SCFRX902BA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.