- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SCFRX902AA
TE Connectivity / Agastat Brand
SCFRX902AA
Electromechanical Relay 125VDC 120VAC 10A DPDT (72x36x90)mm Socket Time Delay Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 125VDC 120VAC 10A DPDT (72x36x90)mm Socket Time Delay Relay
Product Highlights:
- SCF Multi-Mode, Multi-Range Timer Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: SCFRX902AA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Agastat Brand |
| Part No: | SCFRX902AA |
| Alias/AKA: | 1-1437464-7 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Socket |
| Type: | Time Delay Relay |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 125 V |
| AC Coil Voltage: | 120 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 10 A |
| Termination Style: | 8-Pin Circular Plug |
| Time Range: | 0.1sec to 10h |
Product Guides
+
Frequently Asked Questions
Is SCFRX902AA RoHS compliant?
No, SCFRX902AA is not RoHS compliant.
What is the lead time for SCFRX902AA?
The standard lead time for SCFRX902AA is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 12/4/26
1
can ship 12/31/26
MOQ for out of Stock Qty:
2
19 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
1
$1,025.49
2
$974.21
5
$925.50
7
$879.23
9 +
$835.26
Click for Quote
Log in
to unlock special pricing