- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SCFRF902AA
SCFRF902AA
TE Connectivity / Agastat Brand
Electromechanical Relay 125VDC 120VAC 10A DPDT (72x36x90)mm Socket Time Delay Relay
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 125VDC 120VAC 10A DPDT (72x36x90)mm Socket Time Delay Relay
Product Highlights:
- SCF Multi-Mode, Multi-Range Timer Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: SCFRF902AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SCFRF902AA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:3sec to 10h
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.