- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SCERX22FBA
SCERX22FBA
TE Connectivity / Agastat Brand
Time Delay Relay 48VDC 48VAC 5A DPDT(50x50x83)mm Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Time Delay Relay 48VDC 48VAC 5A DPDT(50x50x83)mm Socket
Product Highlights:
- SCE Specification Grade True Off-Delay Timing Series
- Time Delay Relay
- Input Voltage = 48 VAC
- Input Voltage = 48 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: SCERX22FBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SCERX22FBA
-
Alias/AKA:3-1437463-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:48 V
-
AC Coil Voltage:48 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.5 to 15 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$186.50
3
$178.92
5
$173.71
10 +
$164.66
Click for Quote
Log in
to unlock special pricing