- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SCERX22AEA
SCERX22AEA
TE Connectivity / Agastat Brand
Time Delay Relay 120VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC
Search Keywords: SCERX22AEA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SCERX22AEA
-
Alias/AKA:1472958-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:4sec to 2 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4
$1,128.80
9
$529.56
13
$378.19
17 +
$370.63
Click for Quote
Log in
to unlock special pricing