- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SCERX22ACA
SCERX22ACA
TE Connectivity / Agastat Brand
Electromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay
Product Highlights:
- SCE Specification Grade True Off-Delay Timing Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: SCERX22ACA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SCERX22ACA
-
Alias/AKA:2-1437463-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:1 to30 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
15
can ship 7/22/26
10
can ship 12/2/26
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$794.95
3
$755.20
5
$479.77
8
$333.18
10 +
$326.52
Click for Quote
Log in
to unlock special pricing