- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SCERW21ABA
SCERW21ABA
TE Connectivity / Agastat Brand
Electromechanical Relay 125VDC 120VAC 10A SPDT (50x50x83)mm Socket Time Delay Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 125VDC 120VAC 10A SPDT (50x50x83)mm Socket Time Delay Relay
Product Highlights:
- SCE Specification Grade True Off-Delay Timing Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 125 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: SCERW21ABA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:SCERW21ABA
-
Alias/AKA:1437463-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:120 V
-
Contact Form:1 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.5 to 15 sec
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$291.89
3
$287.94
5
$286.04
10
$285.32
20 +
$282.40
Click for Quote
Log in
to unlock special pricing