Image is representational - see manufacturer specifications

TE Connectivity / Agastat Brand Authorized Distributor

GPIC680

Time Delay Relay - 120VAC - 4PDT - 10 A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Time Delay Relay - 120VAC - 4PDT - 10 A.
Search Keywords: GPIC680
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Agastat Brand
Part No: GPIC680
Alias/AKA: 1423156-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GPIC680 RoHS compliant?
No, GPIC680 is not RoHS compliant.
What is the lead time for GPIC680?
The standard lead time for GPIC680 is approximately 59 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
On Order:
28   can ship 10/6/27
28   can ship 12/8/27
59 Weeks can ship 12/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$614.34
3
$612.81
5 +
$580.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!