Electromechanical Relay 24VDC 10A SPDT (45x45x109)mm Socket Control Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 10A SPDT (45x45x109)mm Socket Control Relay
Product Highlights:
- GP Series
- Power
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: GPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:GPB
-
Alias/AKA:1423155-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Socket Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:0 to 60 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$690.68
2
$323.76
3
$230.23
4 +
$205.05
Click for Quote
Log in
to unlock special pricing