- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- E7022BF004
E7022BF004
TE Connectivity / Agastat Brand
Time Delay Relay 240VAC 10A DPDT(82.55x78.49x107.94)mm Panel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 240VAC 10A DPDT(82.55x78.49x107.94)mm Panel
Search Keywords: E7022BF004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:E7022BF004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1 to 10 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$2,181.44
2
$2,072.37
5
$1,761.51
8
$1,706.11
10
$1,505.40
25
$1,204.31
50
$1,124.03
100 +
$1,083.88
Click for Quote
Log in
to unlock special pricing