- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- E7022AH004
E7022AH004
TE Connectivity / Agastat Brand
Time Delay Relay 120VAC 10A DPDT(82.55x78.49x107.95)mm Panel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT(82.55x78.49x107.95)mm Panel
Product Highlights:
- 7000 Electropneumatic Timing - Nuclear Qualified Series
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 120 VAC
- Mounting Options = Mounting Holes, Panel Mount
Search Keywords: E7022AH004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:E7022AH004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:3 to 30 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$2,310.86
2
$2,195.32
5
$1,866.03
8
$1,807.34
10
$1,594.71
25
$1,275.76
50
$1,190.72
100 +
$1,148.19
Click for Quote
Log in
to unlock special pricing