- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- E7014PD004
E7014PD004
TE Connectivity / Agastat Brand
Time Delay Relay 125VDC 1A 4PDT(82.55x84.33x147.83)mm Panel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 125VDC 1A 4PDT(82.55x84.33x147.83)mm Panel
Product Highlights:
- 7000 Electropneumatic Timing Series
- Nuclear Qualified Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Rating = 1A @ 125 VDC
Search Keywords: E7014PD004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:E7014PD004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:4PDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:4 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:5 to 50 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$2,639.24
2
$2,507.28
5
$2,131.19
8
$2,064.16
10
$1,821.32
25
$1,457.05
50
$1,359.92
100 +
$1,311.36
Click for Quote
Log in
to unlock special pricing