- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- E7014PB004
E7014PB004
TE Connectivity / Agastat Brand
Time Delay Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relays
Product Highlights:
- 7000 Electropneumatic Timing Series
- Nuclear Qualified Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Rating = 1A @ 125 VDC
Search Keywords: E7014PB004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:E7014PB004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$2,639.24
2
$2,507.28
5
$2,131.19
8
$2,064.16
10
$1,821.32
25
$1,457.05
50
$1,359.92
100 +
$1,311.36
Click for Quote
Log in
to unlock special pricing