- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- E7012PI004
E7012PI004
TE Connectivity / Agastat Brand
Time Delay Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relays
Product Highlights:
- 7000 Electropneumatic Timing - Nuclear Qualified Series
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 1A @ 125 VDC
- Mounting Options = Mounting Holes, Panel Mount
Search Keywords: E7012PI004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:E7012PI004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$2,483.04
2
$2,358.89
5
$2,005.05
8
$1,941.99
10
$1,713.52
25
$1,370.82
50
$1,279.43
100 +
$1,233.74
Click for Quote
Log in
to unlock special pricing