- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- E7012PE004
E7012PE004
TE Connectivity / Agastat Brand
Time Delay Relay - DPDT (2 Form C) - 125VDC Coil - 120VAC/125VDC Switching - On-Delay - 20 to 200 Seconds Delay Time - Mountin ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay - DPDT (2 Form C) - 125VDC Coil - 120VAC/125VDC Switching - On-Delay - 20 to 200 Seconds Delay Time - Mounting Holes / Panel Mount.
Product Highlights:
- 7000 Electropneumatic Timing Series
- Nuclear Qualified Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 1A @ 125 VDC
Search Keywords: E7012PE004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:E7012PE004
-
Alias/AKA:1-1423169-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:20 to 200 sec
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
35 Weeks
can ship
2/1/27