- Home ›
- All Products›
- E7012AA004
E7012AA004
TE Connectivity / Agastat Brand
Time Delay Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relays
Product Highlights:
- 7000 Electropneumatic Timing Series
- Nuclear Qualified Time Delay Relay
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 120 VAC
Search Keywords: E7012AA004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:E7012AA004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$3,001.42
2
$2,791.32
5 +
$2,490.54
Click for Quote
Log in
to unlock special pricing