- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- CR0067
Conn Relay Socket SKT 6 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Relay Socket SKT 6 POS
Product Highlights:
- Front Connected Socket
- GP Series
- Terminal Type = No. 6 Screw Terminals
Search Keywords: CR0067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:CR0067
-
Alias/AKA:1-1437436-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
6
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$201.25
6
$191.46
12
$186.93
18
$160.82
23 +
$160.02
Click for Quote
Log in
to unlock special pricing