- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7032PCCA2I1C698
7032PCCA2I1C698
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On/Off Delay - 125VDC - Quick Connects - Tamper Proof
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On/Off Delay - 125VDC - Quick Connects - Tamper Proof
Search Keywords: 7032PCCA2I1C698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7032PCCA2I1C698
-
Alias/AKA:2-1423179-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:2 to 20 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Minimum Order Quantity:
2
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
2
$4,262.85
3
$4,152.12
5 +
$3,353.64
Click for Quote
Log in
to unlock special pricing