- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7032CEE
TE Connectivity / Agastat Brand
7032CEE
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec On/Off Delay - 480VAC 60 Hz
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec On/Off Delay - 480VAC 60 Hz
Search Keywords: 7032CEE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7032CEE
-
Alias/AKA:1-1423183-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 7032CEE RoHS compliant?
No, 7032CEE is not RoHS compliant.
What is the lead time for 7032CEE?
The standard lead time for 7032CEE is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1
$3,143.95
3
$2,980.63
5 +
$2,438.70
Click for Quote
Log in
to unlock special pricing