- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7032CBB
7032CBB
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On/Off Delay - 480VAC 60 Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On/Off Delay - 480VAC 60 Hz
Search Keywords: 7032CBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7032CBB
-
Alias/AKA:2-1423183-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$2,918.27
3
$2,766.67
5 +
$2,263.63
Click for Quote
Log in
to unlock special pricing