- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7032BEE
7032BEE
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec On/Off Delay - 240VAC 60 Hz / 220VAC 50Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec On/Off Delay - 240VAC 60 Hz / 220VAC 50Hz
Search Keywords: 7032BEE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7032BEE
-
Alias/AKA:3-1423183-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1
$3,033.58
3
$2,876.00
5 +
$2,353.09
Click for Quote
Log in
to unlock special pricing