- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7032BDD
7032BDD
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On/Off Delay - 240VAC 60 Hz / 220VAC 50Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On/Off Delay - 240VAC 60 Hz / 220VAC 50Hz
Search Keywords: 7032BDD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7032BDD
-
Alias/AKA:3-1423183-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$2,975.47
3
$2,820.91
5 +
$2,308.02
Click for Quote
Log in
to unlock special pricing