Image is representational - see manufacturer specifications

TE Connectivity / Agastat Brand Authorized Distributor

7032BBB

The 7032BBB is a double-head industrial electropneumatic timing relay that provides independently adjustable on-delay and off- ...

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
The 7032BBB is a double-head industrial electropneumatic timing relay that provides independently adjustable on-delay and off-delay periods.
Product Highlights:
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 220 VAC, 240 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
Search Keywords: 7032BBB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Agastat Brand
  • Part No:
    7032BBB
  • Alias/AKA:
    8-1437460-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7032BBB RoHS compliant?
No, 7032BBB is not RoHS compliant.
What is the lead time for 7032BBB?
The standard lead time for 7032BBB is approximately 60 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
60 Weeks can ship 10/25/27
Backorder
Price (USD)
Qty
Unit Price
1
$3,592.50
3
$3,499.19
5 +
$2,826.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!