- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7032AFE
7032AFE
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min On/Off Delay - 120VAC 60 Hz / 110VAC 50Hz
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min On/Off Delay - 120VAC 60 Hz / 110VAC 50Hz
Search Keywords: 7032AFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7032AFE
-
Alias/AKA:2-1423183-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$2,551.95
3
$2,321.73
5 +
$2,232.44
Click for Quote
Log in
to unlock special pricing