- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7032AEB
7032AEB
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec On/Off Delay - 120VAC 60 Hz / 110VAC 50Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec On/Off Delay - 120VAC 60 Hz / 110VAC 50Hz
Search Keywords: 7032AEB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7032AEB
-
Alias/AKA:3-1423183-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
55 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$2,598.51
3
$2,534.08
5 +
$2,073.34
Click for Quote
Log in
to unlock special pricing