- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7032ACC
7032ACC
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On/Off Delay - 120VAC 60 Hz / 110VAC 50Hz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On/Off Delay - 120VAC 60 Hz / 110VAC 50Hz
Search Keywords: 7032ACC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7032ACC
-
Alias/AKA:2-1423183-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:2 to 20 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$3,342.12
3
$3,168.50
5 +
$2,592.41
Click for Quote
Log in
to unlock special pricing