- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7032AAB
TE Connectivity / Agastat Brand
7032AAB
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .1 to 1 sec On/Off Delay - 120VAC 60 Hz / 110VAC 50Hz
View Datasheet Accessories Notify Me
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7032AAB
-
Alias/AKA:1423183-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:0.2 to 2 sec