- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7024QI
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 6 to 60 min Off Delay - 12VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 6 to 60 min Off Delay - 12VDC
Search Keywords: 7024QI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7024QI
-
Alias/AKA:2-1423166-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:4PDT
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:4 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:6 to 60 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,701.52
3
$1,697.26
5 +
$1,693.02
Click for Quote
Log in
to unlock special pricing