- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7024PC
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec Off Delay - 125VDC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec Off Delay - 125VDC
Search Keywords: 7024PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7024PC
-
Alias/AKA:1-1423166-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:4PDT
-
DC Coil Voltage:125 V
-
Contact Form:4 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1.5 to 15 sec
Product Guides
+
Frequently Asked Questions
Is 7024PC RoHS compliant?
No, 7024PC is not RoHS compliant.
What is the lead time for 7024PC?
The standard lead time for 7024PC is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 10/28/26
5
can ship 11/13/26
MOQ for out of Stock Qty:
2
46 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$2,810.89
2
$2,803.86
4
$1,479.82
6
$1,017.70
8 +
$997.34
Click for Quote
Log in
to unlock special pricing