- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7024NC
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec Off Delay - 48VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec Off Delay - 48VDC
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 48 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7024NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7024NC
-
Alias/AKA:1423166-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
46 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
2
$2,678.69
4
$1,413.75
6
$972.26
8 +
$952.82
Click for Quote
Log in
to unlock special pricing